JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38.00
10 26.10000 ¥261.00
50 17.42000 ¥871.00
100 14.82000 ¥1,482.00
500 10.46000 ¥5,230.00
1,000 9.15100 ¥9,151.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2085-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥8.06225
  • Cut Tape (CT)  : 587-2085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥38.00000

AMK107BJ226MA-T

Datasheet
Digi-Key Part Number 587-2085-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number AMK107BJ226MA-T
Copy  
Description CAP CER 22UF 4V X5R 0603
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

22µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2085-6