Photo Not Available
ZM4728A L0G Zener Diode 3.3V 1W ±5% Surface Mount MELF
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5,000 9.37520 ¥46,876

Submit a request for quotation on quantities greater than those displayed.

ZM4728A L0G

Datasheet
Digi-Key Part Number ZM4728AL0G-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number ZM4728A L0G
Copy  
Description DIODE ZENER 3.3V 1W MELF
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zener Diode 3.3V 1W ±5% Surface Mount MELF

Copy  
Customer Reference
Documents & Media
Datasheets ZM4728A - ZM4758A
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
HTML Datasheet ZM4728A - ZM4758A
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 10 Ohms
Current - Reverse Leakage @ Vr 100µA @ 1V
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
Base Part Number ZM4728
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names ZM4728A L0G-ND
ZM4728AL0G