JPY | USD

TST40L120CW C0G Diode Schottky 120V 20A Through Hole TO-220AB
Price & Procurement
1,987 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 326.00000 ¥326
10 292.60000 ¥2,926
100 235.22000 ¥23,522
500 193.25200 ¥96,626
1,000 160.12300 ¥160,123
2,000 150.58550 ¥301,171

Submit a request for quotation on quantities greater than those displayed.

TST40L120CW C0G

Datasheet
Digi-Key Part Number TST40L120CWC0G-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TST40L120CW C0G
Copy  
Description DIODE SCHOTTKY 120V 20A TO220AB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 120V 20A Through Hole TO-220AB

Copy  
Customer Reference
Documents & Media
Datasheets TST40L100CW - TST40L200CW
Environmental Information Taiwan Semi RoHS3
HTML Datasheet TST40L100CW - TST40L200CW
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 800mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 120V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number TST40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50
Other Names TST40L120CW C0G-ND
TST40L120CWC0G