JPY | USD

TST30L45C C0G Diode Array 1 Pair Common Cathode Schottky 45V 15A Through Hole TO-220-3
Price & Procurement
1,997 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 296.00000 ¥296
10 265.80000 ¥2,658
100 213.60000 ¥21,360
500 175.49800 ¥87,749
1,000 145.41300 ¥145,413
2,000 136.75200 ¥273,504

Submit a request for quotation on quantities greater than those displayed.

TST30L45C C0G

Datasheet
Digi-Key Part Number TST30L45CC0G-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TST30L45C C0G
Copy  
Description DIODE SCHOTTKY 45V 15A TO220AB
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 45V 15A Through Hole TO-220-3

Copy  
Customer Reference
Documents & Media
Datasheets TST30L45C
Environmental Information Taiwan Semi RoHS3
HTML Datasheet TST30L45C
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 670mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 650µA @ 45V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number TST30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50
Other Names TST30L45C C0G-ND
TST30L45CC0G