TSP20U60S S1G Diode Schottky 60V 20A Surface Mount TO-277A (SMPC)
Price & Procurement
10,440 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 226.00000 ¥226
10 203.10000 ¥2,031
100 163.28000 ¥16,328
500 134.14800 ¥67,074

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSP20U60SS1GTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥111.14933
  • Digi-Reel®  : TSP20U60SS1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,440 - Immediate
  • Unit Price: Digi-Reel®

TSP20U60S S1G

Datasheet
Digi-Key Part Number TSP20U60SS1GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSP20U60S S1G
Copy  
Description DIODE SCHOTTKY 60V 20A TO277A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 60V 20A Surface Mount TO-277A (SMPC)

Copy  
Customer Reference
Documents & Media
Datasheets TSP20U60S
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 580mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number TSP20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBRT20M60SP5-13

DIODE SBR 60V 20A POWERDI5

Diodes Incorporated

¥110.00000 Details
Additional Resources
Standard Package 1
Other Names TSP20U60S S1GCT
TSP20U60S S1GCT-ND
TSP20U60SS1GCT