JPY | USD

TSP15U100S S1G Diode Schottky 100V 15A Surface Mount TO-277A (SMPC)
Price & Procurement
1,730 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
10 183.00000 ¥1,830
100 142.71000 ¥14,271
500 117.89800 ¥58,949

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSP15U100SS1GTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥93.07733
  • Digi-Reel®  : TSP15U100SS1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,730 - Immediate
  • Unit Price: Digi-Reel®

TSP15U100S S1G

Datasheet
Digi-Key Part Number TSP15U100SS1GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSP15U100S S1G
Copy  
Description DIODE SCHOTTKY 100V 15A TO277A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 100V 15A Surface Mount TO-277A (SMPC)

Copy  
Customer Reference
Documents & Media
Datasheets TSP15U100S
Environmental Information Taiwan Semi RoHS3
HTML Datasheet TSP15U100S
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 700mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 250µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number TSP15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSV12100V

DIODE SCHOTTKY 100V 12A TO277-3

ON Semiconductor

¥97.00000 Details

TSP15H150S S1G

DIODE SCHOTTKY 150V 15A TO277A

Taiwan Semiconductor Corporation

¥227.00000 Details
Additional Resources
Standard Package 1
Other Names TSP15U100S S1GCT
TSP15U100S S1GCT-ND
TSP15U100SS1GCT