TSM6963SDCA RVG Mosfet Array 2 P-Channel (Dual) 20V 4.5A (Tc) 1.14W Surface Mount 8-TSSOP
Price & Procurement
24,215 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204
10 183.00000 ¥1,830
25 173.68000 ¥4,342
100 142.66000 ¥14,266
500 117.85200 ¥58,926
1,000 93.04000 ¥93,040

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TSM6963SDCARVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥86.83767
  • Cut Tape (CT)  : TSM6963SDCARVGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,215 - Immediate
  • Unit Price: ¥204.00000

TSM6963SDCA RVG

Datasheet
Digi-Key Part Number TSM6963SDCARVGDKR-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSM6963SDCA RVG
Copy  
Description MOSFET 2 P-CH 20V 4.5A 8TSSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 20V 4.5A (Tc) 1.14W Surface Mount 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TSM6963SD
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
HTML Datasheet TSM6963SD
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Rds On (Max) @ Id, Vgs 30mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 10V
Power - Max 1.14W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TSM6963
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names TSM6963SDCA RVGDKR
TSM6963SDCA RVGDKR-ND
TSM6963SDCARVGDKR