JPY | USD

TSM4N90CZ C0G N-Channel 900V 4A (Tc) 38.7W (Tc) Through Hole TO-220
Price & Procurement
4,997 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
10 208.90000 ¥2,089
25 197.20000 ¥4,930
100 167.98000 ¥16,798
500 138.01000 ¥69,005
1,000 114.35100 ¥114,351
2,500 107.54080 ¥268,852

Submit a request for quotation on quantities greater than those displayed.

TSM4N90CZ C0G

Datasheet
Digi-Key Part Number TSM4N90CZC0G-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSM4N90CZ C0G
Copy  
Description MOSFET N-CHANNEL 900V 4A TO220
Copy  
Detailed Description

N-Channel 900V 4A (Tc) 38.7W (Tc) Through Hole TO-220

Copy  
Customer Reference
Documents & Media
Datasheets TSM4N90
Environmental Information Taiwan Semi RoHS3
HTML Datasheet TSM4N90
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 900V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 4Ohm @ 2A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 955pF @ 25V
FET Feature -
Power Dissipation (Max) 38.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220
Package / Case TO-220-3
Base Part Number TSM4N90
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 2,000
Other Names TSM4N90CZ C0G-ND
TSM4N90CZC0G