JPY | USD

TSM300NB06DCR RLG Mosfet Array 2 N-Channel (Dual) 60V 6A (Ta), 25A (Tc) 2W (Ta), 40W (Tc) Surface Mount 8-PDFN (5x6)
Price & Procurement
4,950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211
10 190.00000 ¥1,900
25 179.20000 ¥4,480
100 152.67000 ¥15,267
500 125.43600 ¥62,718
1,000 103.93200 ¥103,932

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TSM300NB06DCR RLG

Datasheet
Digi-Key Part Number 1801-TSM300NB06DCRRLGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSM300NB06DCR RLG
Copy  
Description DUAL N-CHANNEL POWER MOSFET 60V,
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 6A (Ta), 25A (Tc) 2W (Ta), 40W (Tc) Surface Mount 8-PDFN (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets TSM300NB06DCR
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 25A (Tc)
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1079pF @ 30V
Power - Max 2W (Ta), 40W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package 8-PDFN (5x6)
Base Part Number TSM300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1801-TSM300NB06DCRCT-ND
1801-TSM300NB06DCRRLGCT