TSM2307CX RFG P-Channel 30V 3A (Tc) 1.25W (Ta) Surface Mount SOT-23
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TSM2307CXRFGTR-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥19.64667
  • Cut Tape (CT)  : TSM2307CXRFGCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

TSM2307CX RFG

Datasheet
Digi-Key Part Number TSM2307CXRFGDKR-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSM2307CX RFG
Copy  
Description MOSFET P-CHANNEL 30V 3A SOT23
Copy  
Detailed Description

P-Channel 30V 3A (Tc) 1.25W (Ta) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets TSM2307CX
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
HTML Datasheet TSM2307CX
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 95mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 565pF @ 30V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number TSM2307
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TSM2306CX RFG

MOSFET N-CHANNEL 30V 3.5A SOT23

Taiwan Semiconductor Corporation

¥74.00000 Details

SN74CBTLV3257DBQR

IC MUX/DEMUX 4 X 1:2 16SSOP

Texas Instruments

¥104.00000 Details

IRLML5203TRPBF

MOSFET P-CH 30V 3A MICRO3/SOT23

Infineon Technologies

¥62.00000 Details

LT1963EST-3.3#PBF

IC REG LINEAR 3.3V 1.5A SOT223-3

Analog Devices Inc.

¥777.00000 Details

74AHC1G14SE-7

IC INVERT SCHMITT 1CH 1IN SOT353

Diodes Incorporated

¥33.00000 Details

AAA3528LSEEZGKQBKS

LED RGB CLEAR 4SMD

Kingbright

¥124.00000 Details
Additional Resources
Standard Package 1
Other Names TSM2307CX RFGDKR
TSM2307CX RFGDKR-ND
TSM2307CXRFGDKR