JPY | USD

TSM2307CX RFG P-Channel 30V 3A (Tc) 1.25W (Ta) Surface Mount SOT-23
In Stock: 1,446
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64.00
10 54.20000 ¥542.00
25 50.52000 ¥1,263.00
100 40.43000 ¥4,043.00
500 31.76800 ¥15,884.00
1,000 24.54800 ¥24,548.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSM2307CXRFGTR-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥19.69125
  • Digi-Reel®  : TSM2307CXRFGDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,446 - Immediate
  • Unit Price: Digi-Reel®

TSM2307CX RFG

Datasheet
Digi-Key Part Number TSM2307CXRFGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSM2307CX RFG
Copy  
Description MOSFET P-CHANNEL 30V 3A SOT23
Copy  
Detailed Description

P-Channel 30V 3A (Tc) 1.25W (Ta) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets TSM2307CX
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
HTML Datasheet TSM2307CX
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 95mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 565pF @ 30V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number TSM2307
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

74279268

FERRITE BEAD 15 OHM 0603 1LN

Würth Elektronik

¥20.00000 Details

SMA6F5.0A-TR

TVS DIODE 5VWM 13.4VC SMAFLAT

STMicroelectronics

¥72.00000 Details

LMV358SG-13

IC OPAMP GP 2 CIRCUIT 8SOP

Diodes Incorporated

¥54.00000 Details

0533980371

CONN HEADER SMD 3POS 1.25MM

Molex

¥76.00000 Details

742792093

FERRITE BEAD 2.2 KOHM 0805 1LN

Würth Elektronik

¥24.00000 Details

SDA01H0SBR

SWITCH SLIDE DIP SPST 25MA 24V

C&K

¥148.00000 Details
Additional Resources
Standard Package 1
Other Names TSM2307CX RFGCT
TSM2307CX RFGCT-ND
TSM2307CXRFGCT