JPY | USD

Photo Not Available
TS4K80-A D3G Bridge Rectifier Single Phase Standard 800V Through Hole TS4K
Price & Procurement
1,850 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 212.00000 ¥212
10 191.00000 ¥1,910
100 153.58000 ¥15,358
500 126.17600 ¥63,088
1,000 104.54600 ¥104,546
2,000 98.31900 ¥196,638

Submit a request for quotation on quantities greater than those displayed.

TS4K80-A D3G

Datasheet
Digi-Key Part Number 1801-TS4K80-AD3G-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TS4K80-A D3G
Copy  
Description BRIDGE RECT 1PHASE 800V 4A D3
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 800V Through Hole TS4K

Copy  
Customer Reference
Documents & Media
Datasheets TS4K40-A Thru TS4K80-A
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1V @ 2A
Current - Reverse Leakage @ Vr 10µA @ 800V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, TS4K
Supplier Device Package TS4K
Base Part Number TS4K80
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 1801-TS4K80-AD3G