Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1801-TS19501CB10HRBGTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥350.26500

TS19501CB10H RBG

Datasheet
Digi-Key Part Number 1801-TS19501CB10HRBGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TS19501CB10H RBG
Copy  
Description HIGH INTEGRATED DIMMABLE LED CON
Copy  
Detailed Description

LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-MSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets TS19501CB10H
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Featured Product LED Driver Offers Single Solution for Automotive Applications
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 42V
Voltage - Output 0V ~ 18V
Current - Output / Channel -
Frequency 70kHz ~ 700kHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
Base Part Number TS19501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1801-TS19501CB10HRBGCT