In Stock: 10,000
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5,000 233.39400 ¥1,166,970

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : TS19501CB10RBGCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,990 - Immediate
  • Unit Price: ¥437.00000

TS19501CB10 RBG

Datasheet
Digi-Key Part Number TS19501CB10RBGTR-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TS19501CB10 RBG
Copy  
Description HIGH INTEGRATED DIMMABLE LED CON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-MSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets TS19501CB10
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Featured Product LED Driver Offers Single Solution for Automotive Applications
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 38V
Voltage - Output 0V ~ 18V
Current - Output / Channel -
Frequency 70kHz ~ 700kHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
Base Part Number TS19501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM3409HVMY/NOPB

IC LED DRIVER CTRLR DIM 10MSOP

Texas Instruments

¥181.00000 Details
Additional Resources
Standard Package 5,000
Other Names TS19501CB10RBG
TS19501CB10RBGTR
TS19501CB10TR
TS19501CB10TR-ND