JPY | USD

Price & Procurement
14,990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 434.00000 ¥434
10 389.70000 ¥3,897
25 368.40000 ¥9,210
100 319.30000 ¥31,930
250 302.93200 ¥75,733
500 271.81800 ¥135,909
1,000 231.71500 ¥231,715

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TS19501CB10RBGTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥231.71460
  • Digi-Reel®  : TS19501CB10RBGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,990 - Immediate
  • Unit Price: Digi-Reel®

TS19501CB10 RBG

Datasheet
Digi-Key Part Number TS19501CB10RBGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TS19501CB10 RBG
Copy  
Description HIGH INTEGRATED DIMMABLE LED CON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-MSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets TS19501CB10
Environmental Information Taiwan Semi RoHS3
Featured Product LED Driver Offers Single Solution for Automotive Applications
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 38V
Voltage - Output 0V ~ 18V
Current - Output / Channel -
Frequency 70kHz ~ 700kHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
Base Part Number TS19501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP3065DR2G

IC LED DRIVER RGLTR DIM 8SOIC

ON Semiconductor

¥183.00000 Details
Additional Resources
Standard Package 1
Other Names TS19501CB10RBGCT