JPY | USD

Photo Not Available
TS10K60-A D3G Bridge Rectifier Single Phase Standard 600V Through Hole TS4K
Price & Procurement
1,980 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 245.00000 ¥245
10 220.60000 ¥2,206
100 177.25000 ¥17,725
500 145.62200 ¥72,811
1,000 120.65800 ¥120,658
2,000 113.47200 ¥226,944

Submit a request for quotation on quantities greater than those displayed.

TS10K60-A D3G

Datasheet
Digi-Key Part Number 1801-TS10K60-AD3G-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TS10K60-A D3G
Copy  
Description BRIDGE RECT 1PHASE 600V 10A D3
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 600V Through Hole TS4K

Copy  
Customer Reference
Documents & Media
Datasheets TS10K40-A Thru TS10K80-A
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1V @ 5A
Current - Reverse Leakage @ Vr 10µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, TS4K
Supplier Device Package TS4K
Base Part Number TS10K60
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 1801-TS10K60-AD3G