JPY | USD

Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303.00
10 272.10000 ¥2,721.00
25 256.76000 ¥6,419.00
100 218.73000 ¥21,873.00
500 179.71000 ¥89,855.00
1,000 148.90400 ¥148,904.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TQM300NB06DCR RLG

Digi-Key Part Number 1801-TQM300NB06DCRRLGDKR-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TQM300NB06DCR RLG
Copy  
Description 60V, 25A, DUAL N-CHANNEL POWER M
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 6A (Ta), 25A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)

Copy  
Customer Reference
Documents & Media
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Featured Product TQM Automotive 40 V or 60 V MOSFETs
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 25A (Tc)
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 30V
Power - Max 2.5W (Ta), 48W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-PowerTDFN
Supplier Device Package 8-PDFNU (5x6)
Base Part Number TQM300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1801-TQM300NB06DCRRLGDKR