JPY | USD

Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 304.00000 ¥304
10 272.90000 ¥2,729
25 257.48000 ¥6,437
100 219.34000 ¥21,934
500 180.21400 ¥90,107
1,000 149.32200 ¥149,322

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TQM300NB06DCR RLG

Digi-Key Part Number 1801-TQM300NB06DCRRLGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TQM300NB06DCR RLG
Copy  
Description 60V, 25A, DUAL N-CHANNEL POWER M
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 6A (Ta), 25A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)

Copy  
Customer Reference
Documents & Media
Featured Product TQM Automotive 40 V or 60 V MOSFETs
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 25A (Tc)
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 30V
Power - Max 2.5W (Ta), 48W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-PowerTDFN
Supplier Device Package 8-PDFNU (5x6)
Base Part Number TQM300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1801-TQM300NB06DCRRLGCT