JPY | USD

Price & Procurement
4,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 215.00000 ¥215
10 193.20000 ¥1,932
25 182.28000 ¥4,557
100 155.27000 ¥15,527
500 127.57400 ¥63,787
1,000 105.70300 ¥105,703

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TQM300NB06CR RLG

Digi-Key Part Number 1801-TQM300NB06CRRLGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TQM300NB06CR RLG
Copy  
Description MOSFET N-CH 60V 6A/27A 8PDFNU
Copy  
Detailed Description

N-Channel 60V 6A (Ta), 27A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount, Wettable Flank PDFN56U

Copy  
Customer Reference
Documents & Media
Featured Product TQM Automotive 40 V or 60 V MOSFETs
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 27A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1009pF @ 30V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 56W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Supplier Device Package PDFN56U
Package / Case 8-PowerTDFN
Base Part Number TQM300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SZ-10N27VL

DIODE ZENER 27V 5W SZ10

Sanken

¥308.00000 Details
Additional Resources
Standard Package 1
Other Names 1801-TQM300NB06CRRLGCT