JPY | USD

Price & Procurement
4,980 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 481.00000 ¥481
10 431.20000 ¥4,312
25 407.64000 ¥10,191
100 353.27000 ¥35,327
500 300.73800 ¥150,369
1,000 253.63400 ¥253,634

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TQM025NB04CR RLG

Digi-Key Part Number 1801-TQM025NB04CRRLGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TQM025NB04CR RLG
Copy  
Description MOSFET N-CH 40V 24A/157A 8PDFNU
Copy  
Detailed Description

N-Channel 40V 24A (Ta), 157A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount, Wettable Flank PDFN56U

Copy  
Customer Reference
Documents & Media
Featured Product TQM Automotive 40 V or 60 V MOSFETs
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 24A (Ta), 157A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Rds On (Max) @ Id, Vgs 2.5mOhm @ 24A, 10V
Vgs(th) (Max) @ Id 3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 118nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6670pF @ 20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 136W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Supplier Device Package PDFN56U
Package / Case 8-PowerTDFN
Base Part Number TQM025
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1801-TQM025NB04CRRLGCT