S12MCHR7G Diode Standard 1000V 12A Surface Mount DO-214AB (SMC)
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 79.20000 ¥792
100 60.73000 ¥6,073

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : S12MCHR7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: ¥32.43765
  • Digi-Reel®  : S12MCHR7GDKR-ND
  • Minimum Quantity: 0
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : S12MCHM6G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

S12MCHR7G

Datasheet
Digi-Key Part Number S12MCHR7GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number S12MCHR7G
Copy  
Description DIODE GEN PURP 1KV 12A DO214AB
Copy  
Detailed Description

Diode Standard 1000V 12A Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Documents & Media
Datasheets S12GC - S12MC
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 12A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 1000V
Capacitance @ Vr, F 78pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number S12M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S5MC-13-F

DIODE GEN PURP 1KV 5A SMC

Diodes Incorporated

¥72.00000 Details

FR10M-TP

DIODE GEN PURP 1KV 10A DO214AB

Micro Commercial Co

¥87.00000 Details

CURC307-G

DIODE GEN PURP 1KV 3A DO214AB

Comchip Technology

¥72.00000 Details

MAX1737EEI+T

IC BATT CHG LI-ION 1-4CEL 28QSOP

Maxim Integrated

¥804.00000 Details

LM2675MX-5.0/NOPB

IC REG BUCK 5V 1A 8SOIC

Texas Instruments

¥582.00000 Details

TCR2EF33,LM(CT

IC REG LINEAR 3.3V 200MA SMV

Toshiba Semiconductor and Storage

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names S12MCHR7GCT