JPY | USD

Photo Not Available
KBPF207G C8G Bridge Rectifier Single Phase Standard 1kV Through Hole KBPF
Price & Procurement
4,066 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 112.00000 ¥112
10 98.60000 ¥986
100 75.58000 ¥7,558
500 59.74600 ¥29,873
1,000 47.79700 ¥47,797
2,000 43.31650 ¥86,633
5,000 40.73620 ¥203,681

Submit a request for quotation on quantities greater than those displayed.

KBPF207G C8G

Datasheet
Digi-Key Part Number KBPF207GC8G-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number KBPF207G C8G
Copy  
Description 2A 1000V STANDARD BRIDGE RECTIFI
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Through Hole KBPF

Copy  
Customer Reference
Documents & Media
Datasheets KBPF204G - KBPF207G
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBPF
Supplier Device Package KBPF
Base Part Number KBPF207
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,100
Other Names KBPF207GC8G