JPY | USD

TXKTPCSANF-32.000000 32MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
2,880 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 316.00000 ¥316
10 308.30000 ¥3,083
50 293.54000 ¥14,677
100 256.84000 ¥25,684

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1286-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥249.50400
  • Digi-Reel®  : 1664-1286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,880 - Immediate
  • Unit Price: Digi-Reel®

TXKTPCSANF-32.000000

Datasheet
Digi-Key Part Number 1664-1286-1-ND
Copy  
Manufacturer

Taitien

Copy  
Manufacturer Part Number TXKTPCSANF-32.000000
Copy  
Description XTAL OSC TCXO 32.0000MHZ SNWV
Copy  
Detailed Description

32MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets TX Series Datasheet
Oscillator TCXO Part Number Guide
PCN Design/Specification Mult Devs Material 30/Mar/2021
HTML Datasheet TX Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TX
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 32MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

RTX-104CD31-S-32.000-TR

XTAL OSC TCXO 32MHZ 1.8V CLP SNW

Raltron Electronics

¥320.00000 Details

4259-63

IC RF SWITCH SPDT 3GHZ SC70-6

pSemi

¥76.00000 Details

AP2281-3WG-7

IC PWR SWITCH P-CHAN 1:1 SOT26

Diodes Incorporated

¥73.00000 Details

CPDH5V0P-HF

TVS DIODE 5VWM 13VC SOD523

Comchip Technology

¥38.00000 Details

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

¥882.00000 Details

TG2520SMN 32.0000M-ECGNNM3

XTAL OSC TCXO 32MHZ CSW 1.8V

EPSON

¥208.00000 Details
Additional Resources
Standard Package 1
Other Names 1664-1286-1