JPY | USD
Favorite

TXETBLSANF-26.000000 26MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Price & Procurement
5,926 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 284.00000 ¥284
10 277.20000 ¥2,772
50 264.00000 ¥13,200
100 231.01000 ¥23,101

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1268-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥202.28600
  • Digi-Reel®  : 1664-1268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,926 - Immediate
  • Unit Price: Digi-Reel®

TXETBLSANF-26.000000

Datasheet
Digi-Key Part Number 1664-1268-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXETBLSANF-26.000000
Copy  
Description XTAL OSC TCXO 26.0000MHZ SNWV
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

26MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TX
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±1ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MAX13431EEUB+

IC TRANSCEIVER HALF 1/1 10UMAX

Maxim Integrated

¥384.00000 Details

ECS-TXO-32CSMV-260-BN-TR

XTAL OSC TCXO 26MHZ CLPSNW SMD

ECS Inc.

¥246.00000 Details

TG2016SMN 26.0000M-MCGNNM3

TCXO 2.8V-3.3V +/-0.5PPM

EPSON

¥327.00000 Details
Additional Resources
Standard Package 1
Other Names 1664-1268-1