JPY | USD
Favorite

TXEABDSANF-32.000000 32MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Price & Procurement
859 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 284.00000 ¥284
10 277.20000 ¥2,772
50 264.00000 ¥13,200
100 231.01000 ¥23,101

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1243-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥204.00800
  • Digi-Reel®  : 1664-1243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 859 - Immediate
  • Unit Price: Digi-Reel®

TXEABDSANF-32.000000

Datasheet
Digi-Key Part Number 1664-1243-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXEABDSANF-32.000000
Copy  
Description XTAL OSC VCTCXO 32.0000MHZ SNWV
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

32MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TX
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 32MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±1ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

NT2016SA-32M-END4263A

XTAL OSC VCTCXO 32.0000MHZ SMD

NDK America, Inc.

¥228.00000 Details

TYETBCSANF-32.000000

XTAL OSC TCXO 32.0000MHZ SNWV

Taitien

¥336.00000 Details

TXKTPCSANF-32.000000

XTAL OSC TCXO 32.0000MHZ SNWV

Taitien

¥284.00000 Details
Additional Resources
Standard Package 1
Other Names 1664-1243-1