JPY | USD

TXEAADSANF-20.000000 20MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Price & Procurement
9,443 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380
10 370.70000 ¥3,707
50 352.96000 ¥17,648
100 308.84000 ¥30,884

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1240-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥255.89300
  • Digi-Reel®  : 1664-1240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,443 - Immediate
  • Unit Price: Digi-Reel®

TXEAADSANF-20.000000

Datasheet
Digi-Key Part Number 1664-1240-1-ND
Copy  
Manufacturer

Taitien

Copy  
Manufacturer Part Number TXEAADSANF-20.000000
Copy  
Description XTAL OSC VCTCXO 20.0000MHZ SNWV
Copy  
Detailed Description

20MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TX
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 20MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1664-1240-1