JPY | USD

PZEUCJJANF-76.800000 76.8MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 469.00000 ¥469
10 446.50000 ¥4,465
50 424.14000 ¥21,207
100 379.49000 ¥37,949

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PZEUCJJANF-76.800000

Datasheet
Digi-Key Part Number 1664-PZEUCJJANF-76.800000CT-ND
Copy  
Manufacturer

Taitien

Copy  
Manufacturer Part Number PZEUCJJANF-76.800000
Copy  
Description XTAL OSC XO 76.8MHZ 3.3V CMOS SM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

76.8MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets PZ-U Type
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series FASTXO
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 76.8MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max) 0.033" (0.85mm)
Current - Supply (Disable) (Max) 20mA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1664-PZEUCJJANF-76.800000CT