JPY | USD

PYEUCJJANF-76.800000 76.8MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 476.00000 ¥476
10 453.20000 ¥4,532
50 430.52000 ¥21,526
100 385.20000 ¥38,520

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PYEUCJJANF-76.800000

Datasheet
Digi-Key Part Number 1664-PYEUCJJANF-76.800000CT-ND
Copy  
Manufacturer

Taitien

Copy  
Manufacturer Part Number PYEUCJJANF-76.800000
Copy  
Description XTAL OSC XO 76.8MHZ 3.3V CMOS SM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

76.8MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets PY-U Type
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series FASTXO
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 76.8MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.038" (0.96mm)
Current - Supply (Disable) (Max) 20mA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1664-PYEUCJJANF-76.800000CT