JPY | USD

OZEIDLJANF-0.032768 32.768kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315
10 307.10000 ¥3,071
50 292.50000 ¥14,625
100 255.94000 ¥25,594

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

OZEIDLJANF-0.032768

Datasheet
Digi-Key Part Number 1664-OZEIDLJANF-0.032768CT-ND
Copy  
Manufacturer

Taitien

Copy  
Manufacturer Part Number OZEIDLJANF-0.032768
Copy  
Description XTAL OSC XO 32.768KHZ 3.3V CMOS
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets OZ-I Type
Featured Product OZ/OY/OX Type Ultra Low Power Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series OZ
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 18µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max) 0.033" (0.85mm)
Current - Supply (Disable) (Max) 3µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1664-OZEIDLJANF-0.032768CT