JPY | USD

OYLTDLJANF-26.000000 26MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
200 278.15000 ¥55,630.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

OYLTDLJANF-26.000000

Datasheet
Digi-Key Part Number 1664-OYLTDLJANF-26.000000TR-ND
Copy  
Manufacturer

Taitien

Copy  
Manufacturer Part Number OYLTDLJANF-26.000000
Copy  
Description XTAL OSC XO 26MHZ 1.2V CMOS SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets OY Type, Ultra Low
Featured Product OZ/OY/OX Type Ultra Low Power Oscillators
PCN Design/Specification Mult Dev Material 05/May/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series OY
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.2V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.038" (0.96mm)
Current - Supply (Disable) (Max) 100µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 1664-OYLTDLJANF-26.000000TR
1664-OYLTDLJANF-26.00000TR
1664-OYLTDLJANF-26.00000TR-ND
OYLTDLJANF-26.00000