JPY | USD

OYEBCJJANF-48.000000 48MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
175 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 451.00000 ¥451
10 429.70000 ¥4,297
50 408.24000 ¥20,412
100 365.28000 ¥36,528

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

OYEBCJJANF-48.000000

Datasheet
Digi-Key Part Number 1664-OYEBCJJANF-48.000000CT-ND
Copy  
Manufacturer

Taitien

Copy  
Manufacturer Part Number OYEBCJJANF-48.000000
Copy  
Description XTAL OSC XO 48MHZ 3.3V CMOS SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

48MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets OX-A, OY-A Series
PCN Design/Specification Mult Dev Material 05/May/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series OY-A
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.038" (0.96mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1664-OYEBCJJANF-48.000000CT
1664-OYETCJJANF-48.000000CT
1664-OYETCJJANF-48.000000CT-ND