JPY | USD

TG-A6200-20-20-4.0 Thermal Pad Blue 20.00mm x 20.00mm Square Tacky - Both Sides
Price & Procurement
175 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243
10 236.70000 ¥2,367
25 230.28000 ¥5,757
50 217.48000 ¥10,874
100 204.68000 ¥20,468
250 191.88400 ¥47,971
500 185.48800 ¥92,744
1,000 166.29900 ¥166,299
5,000 163.10040 ¥815,502

Submit a request for quotation on quantities greater than those displayed.

TG-A6200-20-20-4.0

Datasheet
Digi-Key Part Number 1168-TG-A6200-20-20-4.0-ND
Copy  
Manufacturer

t-Global Technology

Copy  
Manufacturer Part Number TG-A6200-20-20-4.0
Copy  
Description THERM PAD A6200 20X20X4MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Thermal Pad Blue 20.00mm x 20.00mm Square Tacky - Both Sides

Copy  
Customer Reference
Documents & Media
Datasheets TG-A6200 Datasheet
Other Related Documents Thermal Pad Tolerance
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series TG-A6200
Packaging Bulk 
Part Status Active
Usage Multi
Type Pad, Sheet
Shape Square
Outline 20.00mm x 20.00mm
Thickness 0.157" (4.00mm)
Material Silicone
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Blue
Thermal Resistivity -
Thermal Conductivity 6.2W/m-K
Shelf Life 24 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
Digi-Key Storage -
Base Part Number TG-A6200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1168-TG-A6200-20-20-4
1168-TG-A6200-20-20-4-ND
1168-TG-A6200-20-20-4.0
DK02343
TG-A6200-20-20-4