TG-A2200-20-20-1.5 Thermal Pad Gray 20.00mm x 20.00mm Square Adhesive - One Side
Price & Procurement
287 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 44.90000 ¥449
25 42.60000 ¥1,065
50 41.46000 ¥2,073
100 40.91000 ¥4,091
250 38.11200 ¥9,528
500 35.86800 ¥17,934
1,000 32.50400 ¥32,504
5,000 31.38380 ¥156,919

Submit a request for quotation on quantities greater than those displayed.

TG-A2200-20-20-1.5

Datasheet
Digi-Key Part Number 1168-TG-A2200-20-20-1.5-ND
Copy  
Manufacturer

t-Global Technology

Copy  
Manufacturer Part Number TG-A2200-20-20-1.5
Copy  
Description THERM PAD A2200 20X20X1.5MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Thermal Pad Gray 20.00mm x 20.00mm Square Adhesive - One Side

Copy  
Customer Reference
Documents & Media
Datasheets TG-A2200 Datasheet
Other Related Documents Thermal Pad Tolerance
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series TG-A2200
Packaging Bulk 
Part Status Active
Usage Multi
Type Gap Filler Pad, Sheet
Shape Square
Outline 20.00mm x 20.00mm
Thickness 0.0591" (1.500mm)
Material Silicone
Adhesive Adhesive - One Side
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 2.2W/m-K
Shelf Life 24 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
Digi-Key Storage -
Base Part Number TG-A2200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TG-A2200-20-20-1.0

THERM PAD A2200 20X20X1MM

t-Global Technology

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names 1168-TG-A2200-20-20-1.5
DK02066