TG-A2200-20-10-0.5 Thermal Pad Gray 20.00mm x 10.00mm Rectangular Adhesive - One Side
Price & Procurement
1,812 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 14.40000 ¥144
25 13.60000 ¥340
50 13.28000 ¥664
100 13.10000 ¥1,310
250 12.19600 ¥3,049
500 11.48200 ¥5,741
1,000 10.40500 ¥10,405
5,000 10.04620 ¥50,231

Submit a request for quotation on quantities greater than those displayed.

TG-A2200-20-10-0.5

Datasheet
Digi-Key Part Number 1168-TG-A2200-20-10-0.5-ND
Copy  
Manufacturer

t-Global Technology

Copy  
Manufacturer Part Number TG-A2200-20-10-0.5
Copy  
Description THERMAL PAD 20X10MM GREY
Copy  
Detailed Description

Thermal Pad Gray 20.00mm x 10.00mm Rectangular Adhesive - One Side

Copy  
Customer Reference
Documents & Media
Datasheets TG-A2200 Datasheet
Other Related Documents Thermal Pad Tolerance
Featured Product TG-A Series Thermally Conductive Silicone Pads
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series TG-A2200
Packaging Box 
Part Status Active
Usage Multi
Type Gap Filler Pad, Sheet
Shape Rectangular
Outline 20.00mm x 10.00mm
Thickness 0.0197" (0.500mm)
Material Silicone
Adhesive Adhesive - One Side
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 2.2W/m-K
Shelf Life 24 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
Digi-Key Storage -
Base Part Number TG-A2200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TG-A2200-10-10-0.5

THERMAL PAD 10X10MM GREY

t-Global Technology

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 1168-TG-A2200-20-10-0.5
DK02061