JPY | USD
Favorite

L37-3-100-100-5.0-1A Thermal Pad Yellow 100.00mm x 100.00mm Square Adhesive - One Side
Price & Procurement
291 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,557.00000 ¥1,557
10 1,469.90000 ¥14,699
25 1,383.40000 ¥34,585
50 1,296.94000 ¥64,847
100 1,210.47000 ¥121,047
250 1,124.01200 ¥281,003
500 1,102.39400 ¥551,197
1,000 1,080.77900 ¥1,080,779
5,000 1,037.54740 ¥5,187,737

Submit a request for quotation on quantities greater than those displayed.

L37-3-100-100-5.0-1A

Datasheet
Digi-Key Part Number 1168-1027-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L37-3-100-100-5.0-1A
Copy  
Description THERM PAD 100MMX100MM W/ADH YLW
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Thermal Pad Yellow 100.00mm x 100.00mm Square Adhesive - One Side

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series L37-3
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 100.00mm x 100.00mm
Thickness 0.197" (5.00mm)
Material Silicone Elastomer
Adhesive Adhesive - One Side
Backing, Carrier Fiberglass
Color Yellow
Thermal Resistivity -
Thermal Conductivity 1.7W/m-K
Shelf Life 12 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H48-6-45-25-6

THERM PAD 45MMX25MM GRAY

t-Global Technology

¥264.00000 Details

H48-6-150-150-5.0-1A

THERM PAD 150MMX150MM W/ADH GRAY

t-Global Technology

¥3,417.00000 Details

TG-A3500-100-100-5.0

SILICONE THERMAL PAD 100X100X5.0

t-Global Technology

¥2,205.00000 Details

L37-3F-320-320-0.25-1A

THERM PAD 320MMX320MM W/ADH YLW

t-Global Technology

¥1,673.00000 Details
Additional Resources
Standard Package 1
Other Names 1168-1027
L373100100501A