RAHHD19TR HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 147.00000 ¥147
10 124.30000 ¥1,243
25 119.16000 ¥2,979
50 116.64000 ¥5,832
100 111.55000 ¥11,155

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 137-RAHHD19TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: ¥101.41429
  • Cut Tape (CT)  : 137-RAHHD19CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥147.00000

RAHHD19TR

Datasheet
Digi-Key Part Number 137-RAHHD19DKR-ND
Copy  
Manufacturer

Switchcraft Inc.

Copy  
Manufacturer Part Number RAHHD19TR
Copy  
Description HDMI TYPE A RECEPTACLE, HORIZONT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets RAHHD19TR Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications HDMI 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -25°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A
Voltage - Rated 40V
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating -
Insulation Color Black
Base Part Number RAHHD1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DC04S019JA1R600

RECEPT, HDMI 2.1, 48GBPS BANDWID

JAE Electronics

¥325.00000 Details

2086581081

CONN RCPT HDMI V2.1 19POS SMD RA

Molex

¥310.00000 Details

MMUN2231LT1G

TRANS PREBIAS NPN 50V SOT23-3

onsemi

¥18.00000 Details

SN74LVC86APWR

IC GATE XOR 4CH 2-INP 14TSSOP

Texas Instruments

¥58.00000 Details

74LVC1G80GW,125

IC FF D-TYPE SNGL 1BIT 5TSSOP

Nexperia USA Inc.

¥48.00000 Details

DS90LV047ATMX/NOPB

IC DRIVER 4/0 16SOIC

Texas Instruments

¥345.00000 Details
Additional Resources
Standard Package 1
Other Names 137-RAHHD19DKR