JPY | USD

RAHHD19SFTR HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
1,930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 145.00000 ¥145.00
10 122.70000 ¥1,227.00
25 117.68000 ¥2,942.00
50 115.18000 ¥5,759.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 137-RAHHD19SFTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 1,800 - Immediate
  • Unit Price: ¥110.17333
  • Cut Tape (CT)  : 137-RAHHD19SFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,930 - Immediate
  • Unit Price: ¥145.00000

RAHHD19SFTR

Datasheet
Digi-Key Part Number 137-RAHHD19SFDKR-ND
Copy  
Manufacturer

Switchcraft Inc.

Copy  
Manufacturer Part Number RAHHD19SFTR
Copy  
Description HDMI TYPE A RECEPTACLE, HORIZONT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets RAHHD19SFTR Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications HDMI 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Flange, Horizontal
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -25°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A
Voltage - Rated 40V
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating -
Insulation Color Black
Base Part Number RAHHD1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RAHHD19TR

HDMI TYPE A RECEPTACLE, HORIZONT

Switchcraft Inc.

¥142.00000 Details

10029449-002RLF

CONN RCPT 1.4 HDMI 19POS SMD R/A

Amphenol ICC (FCI)

¥433.00000 Details

2086581002

CONN RCPT HDMI V2.1 19POS SMD RA

Molex

¥328.00000 Details

MCF20104G900-T

CMC 100MA 4LN 90 OHM SMD

Taiyo Yuden

¥21.00000 Details

10018784-10200TLF

CONN PCI EXP FEMALE 36POS 0.039

Amphenol ICC (FCI)

¥54.00000 Details

72309-8044BLF

CONN RCPT USB2.0 TYPEA STACK R/A

Amphenol ICC (FCI)

¥185.00000 Details
Additional Resources
Standard Package 1
Other Names 137-RAHHD19SFDKR