JPY | USD

RAHHD19SFTR HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
2,045 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 146.00000 ¥146
10 128.10000 ¥1,281
25 120.52000 ¥3,013
50 115.50000 ¥5,775

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 137-RAHHD19SFTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 1,950 - Immediate
  • Unit Price: ¥108.84667
  • Digi-Reel®  : 137-RAHHD19SFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,045 - Immediate
  • Unit Price: Digi-Reel®

RAHHD19SFTR

Datasheet
Digi-Key Part Number 137-RAHHD19SFCT-ND
Copy  
Manufacturer

Switchcraft Inc.

Copy  
Manufacturer Part Number RAHHD19SFTR
Copy  
Description HDMI TYPE A RECEPTACLE, HORIZONT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets RAHHD19SFTR Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications HDMI 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Flange, Horizontal
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -25°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A
Voltage - Rated 40V
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating -
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2086588121

CONN RCPT HDMI V2.1 19POS SMD RA

Molex

¥315.00000 Details

RAHHD19TR

HDMI TYPE A RECEPTACLE, HORIZONT

Switchcraft Inc.

¥140.00000 Details

RAVHD19

HDMI TYPE A RECEPTACLE, VERTICAL

Switchcraft Inc.

¥271.00000 Details

10029449-002RLF

CONN RCPT 1.4 HDMI 19POS SMD R/A

Amphenol ICC (FCI)

¥428.00000 Details

RAVHD19ETR

HDMI TYPE A RECEPTACLE, VERTICAL

Switchcraft Inc.

¥460.00000 Details

DC04S019JA1R600

RECEPT, HDMI 2.1, 48GBPS BANDWID

JAE Electronics

¥309.00000 Details
Additional Resources
Standard Package 1
Other Names 137-RAHHD19SFCT