JPY | USD
Favorite

Price & Procurement
3,735 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 187.00000 ¥187
10 164.90000 ¥1,649
25 151.60000 ¥3,790
50 138.30000 ¥6,915
100 119.68000 ¥11,968
250 101.06400 ¥25,266
500 85.10600 ¥42,553

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RM20B1.0K/1.0KPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥64.31300
  • Digi-Reel®  : RM20B1.0K/1.0KPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,735 - Immediate
  • Unit Price: Digi-Reel®

RM2012B-102/102-PBVW10

Datasheet
Digi-Key Part Number RM20B1.0K/1.0KPCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RM2012B-102/102-PBVW10
Copy  
Description RES ARRAY 2 RES 1K OHM 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1k Ohm ±0.1% 50mW Power Per Element Isolated Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals

Copy  
Documents & Media
Datasheets RM Series Datasheet
RM2012(A,B) Series Spec
Product Training Modules Intro to Thin Film Chip Resistors
HTML Datasheet RM Series Datasheet
Environmental Information Susumu RoHS3 Series Listed
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RM
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±0.1%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 50mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Long Side Terminals
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RM2012B-103/103-PBVW10

RES ARRAY 2 RES 10K OHM 0805

Susumu

¥187.00000 Details

RM2012B-102/402-PBVW10

RES ARRAY 2 RES MULT OHM 0805

Susumu

¥187.00000 Details

L6932D1.2TR

IC REG LINEAR POS ADJ 2A 8SO

STMicroelectronics

¥312.00000 Details

EEC-HZ0E335

CAP 3.3F -20% +40% 2.5V T/H

Panasonic Electronic Components

¥364.00000 Details

RK-0505S

DC DC CONVERTER 5V 1W

Recom Power

¥784.00000 Details

RS3-0515D

DC DC CONVERTER +/-15V 3W

Recom Power

¥1,874.00000 Details
Additional Resources
Standard Package 1
Other Names RM20B1.0K/1.0KPCT