JPY | USD

RG2012N-121-W-T1 120 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
17,657 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103.00
10 89.50000 ¥895.00
100 62.41000 ¥6,241.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG20N120WTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: ¥37.08800
  • Cut Tape (CT)  : RG20N120WCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,657 - Immediate
  • Unit Price: ¥104.00000
  • Tape & Reel (TR)  : RG2012N-121-W-T5-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥36.26940

RG2012N-121-W-T1

Datasheet
Digi-Key Part Number RG20N120WDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RG2012N-121-W-T1
Copy  
Description RES SMD 120 OHM 0.05% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

120 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 120 Ohms
Tolerance ±0.05%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RG20N120WDKR