Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 269.00000 ¥269
10 238.00000 ¥2,380
100 181.80000 ¥18,180

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 408-2049-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥112.54400
  • Digi-Reel®  : 408-2049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PS1608GT2-R50-T1

Datasheet
Digi-Key Part Number 408-2049-1-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number PS1608GT2-R50-T1
Copy  
Description RF POWER DIVIDER 0HZ-20GHZ 0603
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

RF Power Divider 0Hz ~ 20GHz 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets PS Series
Environmental Information Susumu RoHS3 Series Listed
HTML Datasheet PS Series
EDA / CAD Models PS1608GT2-R50-T1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series PS
Packaging Cut Tape (CT) 
Part Status Active
Insertion Loss 6dB
Frequency 0Hz ~ 20GHz
Specifications -
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAT0510S-C-0DB-T10

RF ATTENUATOR 0DB 50OHM 0402

Susumu

¥13.00000 Details

PAT1220-C-2DB-T5

RF ATTENUATOR 2DB 50OHM 0805

Susumu

¥39.00000 Details

PAT1220-C-3DB-T5

RF ATTENUATOR 3DB 50OHM 0805

Susumu

¥39.00000 Details

PS2012GT2-R50-T1

RF POWER DIVIDER 0HZ-20GHZ 0805

Susumu

¥416.00000 Details

PS3216GT2-R50-T1

RF POWER DIVIDER 0HZ-20GHZ 1206

Susumu

¥578.00000 Details

PS5025GT2-R50-T1

RF POWER DIVIDER 0HZ-10GHZ

Susumu

¥587.45600 Details
Additional Resources
Standard Package 1
Other Names 408-2049-1