JPY | USD

PAT3060H-C-5DB-T1 RF Attenuators 5dB 0Hz ~ 6GHz 50 Ohms 5W 2-SMD, No Lead
Price & Procurement
1,748 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 729.00000 ¥729
10 651.10000 ¥6,511
25 586.00000 ¥14,650
100 533.92000 ¥53,392
250 481.82800 ¥120,457
500 432.34200 ¥216,171

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 408-2205-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥390.67000
  • Digi-Reel®  : 408-2205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,748 - Immediate
  • Unit Price: Digi-Reel®

PAT3060H-C-5DB-T1

Datasheet
Digi-Key Part Number 408-2205-1-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number PAT3060H-C-5DB-T1
Copy  
Description HIGH POWER CHIP ATTENUATOR, 5DB,
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Attenuators 5dB 0Hz ~ 6GHz 50 Ohms 5W 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets PAT Series, W Type Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series PAT
Packaging Cut Tape (CT) 
Part Status Active
Attenuation Value 5dB
Frequency Range 0Hz ~ 6GHz
Power (Watts) 5W
Impedance 50 Ohms
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAT3060H-C-1DB-T1

HIGH POWER CHIP ATTENUATOR, 1DB,

Susumu

¥729.00000 Details

PAT3060H-C-3DB-T1

HIGH POWER CHIP ATTENUATOR, 3DB,

Susumu

¥729.00000 Details

PAT3060H-C-10DB-T1

HIGH POWER CHIP ATTENUATOR, 10DB

Susumu

¥729.00000 Details

PAT3060H-C-2DB-T1

HIGH POWER CHIP ATTENUATOR, 2DB,

Susumu

¥729.00000 Details

PAT3060H-C-6DB-T1

HIGH POWER CHIP ATTENUATOR, 6DB,

Susumu

¥729.00000 Details
Additional Resources
Standard Package 1
Other Names 408-2205-1