JPY | USD

KRL6432E-M-R010-F-T1 10 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Price & Procurement
18,487 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103.00
10 91.00000 ¥910.00
25 83.68000 ¥2,092.00
50 76.36000 ¥3,818.00
100 66.08000 ¥6,608.00
250 55.80000 ¥13,950.00
500 46.99000 ¥23,495.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 408-1620-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: ¥39.25300
  • Cut Tape (CT)  : 408-1620-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,487 - Immediate
  • Unit Price: ¥104.00000

KRL6432E-M-R010-F-T1

Datasheet
Digi-Key Part Number 408-1620-6-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number KRL6432E-M-R010-F-T1
Copy  
Description RES 0.01 OHM 3W 2512 WIDE
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series KRL
Packaging Digi-Reel® 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Ratings AEC-Q200
Supplier Device Package 6432
Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1620-6