JPY | USD

KRL1220E-M-R100-F-T5 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Price & Procurement
174,943 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63.00
10 48.00000 ¥480.00
25 36.56000 ¥914.00
50 27.16000 ¥1,358.00
100 20.20000 ¥2,020.00
250 17.06400 ¥4,266.00
500 14.62600 ¥7,313.00
1,000 11.14400 ¥11,144.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 408-1556-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: ¥9.40300
  • Cut Tape (CT)  : 408-1556-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 174,943 - Immediate
  • Unit Price: ¥63.00000

KRL1220E-M-R100-F-T5

Datasheet
Digi-Key Part Number 408-1556-6-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number KRL1220E-M-R100-F-T5
Copy  
Description RES 0.1 OHM 1% 1/2W 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series KRL
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1556-6