JPY | USD
Favorite

HRG3216P-1500-B-T1 150 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
13,249 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 111.10000 ¥1,111
100 80.66000 ¥8,066

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 408-1951-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: ¥48.75500
  • Digi-Reel®  : 408-1951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,249 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : HRG3216P-1500-B-T5-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥45.70780

HRG3216P-1500-B-T1

Datasheet
Digi-Key Part Number 408-1951-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HRG3216P-1500-B-T1
Copy  
Description RES SMD 150 OHM 0.1% 1W 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

150 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets HRG Series Datasheet
Product Training Modules High Power Chip Resistor HRG Series
Environmental Information Susumu RoHS3 Series Listed
Featured Product HRG3216 Series Resistors
HTML Datasheet HRG Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series HRG
Packaging Cut Tape (CT) 
Part Status Active
Resistance 150 Ohms
Tolerance ±0.1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1951-1