JPY | USD

Price & Procurement
1,984 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 575.00000 ¥575
10 485.80000 ¥4,858
25 416.36000 ¥10,409
50 406.46000 ¥20,323
100 396.54000 ¥39,654
250 297.40800 ¥74,352
500 287.49200 ¥143,746

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 408-HPT5025-50-T1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥277.57900

HPT5025-50-T1

Datasheet
Digi-Key Part Number 408-HPT5025-50-T1CT-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number HPT5025-50-T1
Copy  
Description HIGH POWER THIN FILM CHIP TERMIN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

20W Chip Resistor 2010 (5025 Metric) Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets HPT Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series HPT
Packaging Cut Tape (CT) 
Part Status Active
Tolerance -
Power (Watts) 20W
Composition Thin Film
Features -
Temperature Coefficient -
Operating Temperature -40°C ~ 155°C
Package / Case 2010 (5025 Metric)
Ratings -
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-HPT5025-50-T1CT