JPY | USD

Price & Procurement
1,594 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 437.00000 ¥437
10 364.50000 ¥3,645
25 313.44000 ¥7,836
50 306.16000 ¥15,308
100 298.86000 ¥29,886
250 247.84000 ¥61,960
500 233.26000 ¥116,630

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 408-HPT3216-50-T1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥218.68100

HPT3216-50-T1

Datasheet
Digi-Key Part Number 408-HPT3216-50-T1CT-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number HPT3216-50-T1
Copy  
Description HIGH POWER THIN FILM CHIP TERMIN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10W Chip Resistor 1206 (3216 Metric) Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets HPT Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series HPT
Packaging Cut Tape (CT) 
Part Status Active
Tolerance -
Power (Watts) 10W
Composition Thin Film
Features -
Temperature Coefficient -
Operating Temperature -40°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings -
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-HPT3216-50-T1CT