JPY | USD

Price & Procurement
5,362 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 296.00000 ¥296
10 262.70000 ¥2,627
100 200.59000 ¥20,059

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CPA25E100TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥129.90700
  • Digi-Reel®  : CPA25E100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,362 - Immediate
  • Unit Price: Digi-Reel®

CPA2512E1000FS-T10

Datasheet
Digi-Key Part Number CPA25E100CT-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number CPA2512E1000FS-T10
Copy  
Description RES SMD 100 OHM 1% 16W 2512
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100 Ohms ±1% 16W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series CPA
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CPA25E100CT