JPY | USD

ATS1005-7DB-FD-T05 RF Attenuators 7dB 0Hz ~ 50GHz 50 Ohms 100mW 0402 (1005 Metric)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 552.00000 ¥552.00
10 492.90000 ¥4,929.00
25 443.60000 ¥11,090.00
100 404.15000 ¥40,415.00
250 364.72800 ¥91,182.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

ATS1005-7DB-FD-T05

Datasheet
Digi-Key Part Number 408-ATS1005-7DB-FD-T05DKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number ATS1005-7DB-FD-T05
Copy  
Description HIGH FREQUENCY CHIP ATTENUATOR,
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Attenuators 7dB 0Hz ~ 50GHz 50 Ohms 100mW 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets ATS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series -
Packaging Digi-Reel® 
Part Status Active
Attenuation Value 7dB
Frequency Range 0Hz ~ 50GHz
Power (Watts) 100mW
Impedance 50 Ohms
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-ATS1005-7DB-FD-T05DKR