XZVG54W-4 Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Price & Procurement
630 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 33.50000 ¥335
100 15.06000 ¥1,506
500 13.59800 ¥6,799
1,000 11.17000 ¥11,170

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1497-XZVG54W-4TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥9.71300
  • Digi-Reel®  : 1497-XZVG54W-4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: Digi-Reel®

XZVG54W-4

Datasheet
Digi-Key Part Number 1497-XZVG54W-4CT-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZVG54W-4
Copy  
Description 2.0X1.2MM GREEN SMD 0805 LED
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZVG54W-4
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 49mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.50mm
Base Part Number XZVG54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

3020-14-0300-00

CONN HEADER SMD 14POS 2.54MM

CNC Tech

¥92.00000 Details

150080VS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

¥21.00000 Details

XZMYK54W-4

2.0X1.2MM YELLOW SMD 0805 LED

SunLED

¥38.00000 Details

IN-S85AT5UW

LED WHITE CLEAR 0805 SMD

Inolux

¥38.00000 Details

IN-S85ATR

LED RED CLEAR 0805 SMD

Inolux

¥40.00000 Details

MR4A16BCYS35

IC RAM 16MBIT PARALLEL 54TSOP2

Everspin Technologies Inc.

¥4,340.00000 Details
Additional Resources
Standard Package 1
Other Names 1497-XZVG54W-4CT